Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.81 mm², Screened, 30m, Grey PVC Sheath,

Номер на артикул на RS: 187-1924Марка: Alpha Wire№ по каталога на производителя: 1746C SL005
brand-logo

Технически документи

Спецификации

Series

Alpha Essentials Communication & Control

Number of Cores

2

Cross Sectional Area

0.81 mm²

American Wire Gauge

18 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Copper Braid

Length

30m

Minimum Bend Radius

10 x Cable Diameter

Outer Diameter

5.92mm

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Core Strands

16/30 AWG

Minimum Operating Temperature

-20°C

Insulation material

PVC

Conductor Resistance

7.1 Ω

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 273,67

€ 9,122 Всеки (ex VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.81 mm², Screened, 30m, Grey PVC Sheath,

€ 273,67

€ 9,122 Всеки (ex VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.81 mm², Screened, 30m, Grey PVC Sheath,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Series

Alpha Essentials Communication & Control

Number of Cores

2

Cross Sectional Area

0.81 mm²

American Wire Gauge

18 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Copper Braid

Length

30m

Minimum Bend Radius

10 x Cable Diameter

Outer Diameter

5.92mm

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Core Strands

16/30 AWG

Minimum Operating Temperature

-20°C

Insulation material

PVC

Conductor Resistance

7.1 Ω

Може да се интересувате от