Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Alpha Wire Hook-up Wire PVC Series Green 2.1 mm² Hook Up Wire, 14 AWG, 41/0.25 mm, 30m, PVC Insulation, 1559 GR005

Номер на артикул на RS: 842-5915Марка: Alpha Wire№ по каталога на производителя: 1559 GR005
brand-logo

Технически документи

Спецификации

Cross Sectional Area

2.1 mm²

Sheath Colour

Green

American Wire Gauge

14 AWG

Cable Shape

Wire/Single Core

Core Strands

41/0.25 mm

Length

30m

Insulation material

PVC

Voltage Rating

1 kV

Outer Diameter

2.34mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Conductor Material

Copper

Wire Style

MIL-W-76

Standards Met

Military MIL-W-76B TYPE MW

Series

Hook-up Wire PVC

Insulation Wall Thickness

0.4mm

Shield Type

Unshielded

Size of Strands

0.25 mm

Number of Strands

41

Страна на произход

United States

Детайли за продукта

Alpha Wire 1000 V, PVC Hook-Up Wire – MIL-W-76 B Type MW

Alpha Wires 1000 V PVC hook-up wire is a tough, high-performing wire which can be used in the electronics industry and can also be used in military applications. This hook-up wire has been made from quality PVC and is available in an assortment of colours for easy circuit identification.

Features and Benefits

Temperature range: -40°C to +80°C
Excellent uniformity and low-fray design for easy-handling, stripping and termination
Stranded or solid tinned copper conductor
PVC insulation
Mil-spec compliance: MIL-W-76 B Type MW
Colour-coded insulation for easy circuit identification
Good abrasion resistance
Excellent flame resistance

What is Mil-spec?

Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications. Military hook-up wire is expected to work under extreme conditions such as, temperature, shock and exposure to chemicals.

Product Application Information

Control cabinets in protected environments
Machine tool on the factory floor
High temperature oven
Off-road construction equipment
Transformers
Switchboard
Military

Standards

CA Prop 65, RoHS

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 67,42

€ 67,42 1 Reel of 30 Metres (ex VAT)

Alpha Wire Hook-up Wire PVC Series Green 2.1 mm² Hook Up Wire, 14 AWG, 41/0.25 mm, 30m, PVC Insulation, 1559 GR005

€ 67,42

€ 67,42 1 Reel of 30 Metres (ex VAT)

Alpha Wire Hook-up Wire PVC Series Green 2.1 mm² Hook Up Wire, 14 AWG, 41/0.25 mm, 30m, PVC Insulation, 1559 GR005
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Cross Sectional Area

2.1 mm²

Sheath Colour

Green

American Wire Gauge

14 AWG

Cable Shape

Wire/Single Core

Core Strands

41/0.25 mm

Length

30m

Insulation material

PVC

Voltage Rating

1 kV

Outer Diameter

2.34mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Conductor Material

Copper

Wire Style

MIL-W-76

Standards Met

Military MIL-W-76B TYPE MW

Series

Hook-up Wire PVC

Insulation Wall Thickness

0.4mm

Shield Type

Unshielded

Size of Strands

0.25 mm

Number of Strands

41

Страна на произход

United States

Детайли за продукта

Alpha Wire 1000 V, PVC Hook-Up Wire – MIL-W-76 B Type MW

Alpha Wires 1000 V PVC hook-up wire is a tough, high-performing wire which can be used in the electronics industry and can also be used in military applications. This hook-up wire has been made from quality PVC and is available in an assortment of colours for easy circuit identification.

Features and Benefits

Temperature range: -40°C to +80°C
Excellent uniformity and low-fray design for easy-handling, stripping and termination
Stranded or solid tinned copper conductor
PVC insulation
Mil-spec compliance: MIL-W-76 B Type MW
Colour-coded insulation for easy circuit identification
Good abrasion resistance
Excellent flame resistance

What is Mil-spec?

Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications. Military hook-up wire is expected to work under extreme conditions such as, temperature, shock and exposure to chemicals.

Product Application Information

Control cabinets in protected environments
Machine tool on the factory floor
High temperature oven
Off-road construction equipment
Transformers
Switchboard
Military

Standards

CA Prop 65, RoHS

Може да се интересувате от