Технически документи
Спецификации
Brand
Alpha WireCross Sectional Area
0.75 mm²
Sheath Colour
Orange
Cable Shape
Wire/Single Core
American Wire Gauge
18 AWG
Core Strands
16/0.25 mm
Length
30m
Insulation material
PVC
Voltage Rating
1 kV
Outer Diameter
2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Conductor Material
Copper
Wire Style
MIL-W-76
Standards Met
Military MIL-W-76B TYPE MW
Series
Hook-up Wire PVC
Insulation Wall Thickness
0.4mm
Shield Type
Unshielded
Size of Strands
0.25 mm
Number of Strands
16
Детайли за продукта
Alpha Wire 1000 V, PVC Hook-Up Wire – MIL-W-76 B Type MW
Alpha Wires 1000 V PVC hook-up wire is a tough, high-performing wire which can be used in the electronics industry and can also be used in military applications. This hook-up wire has been made from quality PVC and is available in an assortment of colours for easy circuit identification.
Features and Benefits
Temperature range: -40°C to +80°C
Excellent uniformity and low-fray design for easy-handling, stripping and termination
Stranded or solid tinned copper conductor
PVC insulation
Mil-spec compliance: MIL-W-76 B Type MW
Colour-coded insulation for easy circuit identification
Good abrasion resistance
Excellent flame resistance
What is Mil-spec?
Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications. Military hook-up wire is expected to work under extreme conditions such as, temperature, shock and exposure to chemicals.
Product Application Information
Control cabinets in protected environments
Machine tool on the factory floor
High temperature oven
Off-road construction equipment
Transformers
Switchboard
Military
Standards
CA Prop 65, RoHS
€ 35,47
€ 35,47 1 Reel of 30 Metres (ex VAT)
1
€ 35,47
€ 35,47 1 Reel of 30 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Alpha WireCross Sectional Area
0.75 mm²
Sheath Colour
Orange
Cable Shape
Wire/Single Core
American Wire Gauge
18 AWG
Core Strands
16/0.25 mm
Length
30m
Insulation material
PVC
Voltage Rating
1 kV
Outer Diameter
2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Conductor Material
Copper
Wire Style
MIL-W-76
Standards Met
Military MIL-W-76B TYPE MW
Series
Hook-up Wire PVC
Insulation Wall Thickness
0.4mm
Shield Type
Unshielded
Size of Strands
0.25 mm
Number of Strands
16
Детайли за продукта
Alpha Wire 1000 V, PVC Hook-Up Wire – MIL-W-76 B Type MW
Alpha Wires 1000 V PVC hook-up wire is a tough, high-performing wire which can be used in the electronics industry and can also be used in military applications. This hook-up wire has been made from quality PVC and is available in an assortment of colours for easy circuit identification.
Features and Benefits
Temperature range: -40°C to +80°C
Excellent uniformity and low-fray design for easy-handling, stripping and termination
Stranded or solid tinned copper conductor
PVC insulation
Mil-spec compliance: MIL-W-76 B Type MW
Colour-coded insulation for easy circuit identification
Good abrasion resistance
Excellent flame resistance
What is Mil-spec?
Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications. Military hook-up wire is expected to work under extreme conditions such as, temperature, shock and exposure to chemicals.
Product Application Information
Control cabinets in protected environments
Machine tool on the factory floor
High temperature oven
Off-road construction equipment
Transformers
Switchboard
Military
Standards
CA Prop 65, RoHS