Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, Screened, 305m, Grey PVC Sheath, 24 AWG

Номер на артикул на RS: 187-1890Марка: Alpha Wire№ по каталога на производителя: 1213C SL001
brand-logo

Технически документи

Спецификации

Series

Alpha Essentials Communication & Control

Number of Cores

3

American Wire Gauge

24 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Aluminium Foil

Length

305m

Minimum Bend Radius

10 x Cable Diameter

Outer Diameter

4.39mm

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Conductor Resistance

26 Ω

Core Strands

7/32 AWG

Drain Wire

Yes

Minimum Operating Temperature

-20°C

Insulation material

PVC

Страна на произход

United States

Информацията за складовите наличности временно не е налична.

€ 507,99

€ 1,666 Всеки (ex VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, Screened, 305m, Grey PVC Sheath, 24 AWG

€ 507,99

€ 1,666 Всеки (ex VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, Screened, 305m, Grey PVC Sheath, 24 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

Alpha Essentials Communication & Control

Number of Cores

3

American Wire Gauge

24 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Aluminium Foil

Length

305m

Minimum Bend Radius

10 x Cable Diameter

Outer Diameter

4.39mm

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Conductor Resistance

26 Ω

Core Strands

7/32 AWG

Drain Wire

Yes

Minimum Operating Temperature

-20°C

Insulation material

PVC

Страна на произход

United States