Технически документи
Спецификации
Brand
Alpha WireCross Sectional Area
0.35 mm²
Number of Cores
3
American Wire Gauge
22 AWG
Screened/Unscreened
Unscreened
Length
30m
Shield Type
Tinned Copper
Sheath Colour
Grey
Cable Type
Twisted Pair
Outer Diameter
4.01mm
Outer Sheath Material
LSZH
Cable Shape
Multicore
Standards Met
CE, CSA, UL
Core Strands
7/0.25 mm
Voltage Rating
300 V
Maximum Operating Temperature
+80°C
Shielded/Unshielded
Unshielded
Series
Alpha Essentials LSZH Communication & Control
Fire Behaviour
Halogen Free
Minimum Operating Temperature
-20°C
Детайли за продукта
Unshielded Multi-Conductor Industrial Cable
Multi-conductor industrial cable that comprises stranded or solid tinned copper conductors, PVC insulation and overall PVC jacket.
Features and Benefits
Tinned copper conductors that resist corrosion
Stranded conductors for installation flexibility
Approvals
UL, CSA
€ 57,10
€ 57,10 1 Reel of 30 Metres (ex VAT)
1
€ 57,10
€ 57,10 1 Reel of 30 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Alpha WireCross Sectional Area
0.35 mm²
Number of Cores
3
American Wire Gauge
22 AWG
Screened/Unscreened
Unscreened
Length
30m
Shield Type
Tinned Copper
Sheath Colour
Grey
Cable Type
Twisted Pair
Outer Diameter
4.01mm
Outer Sheath Material
LSZH
Cable Shape
Multicore
Standards Met
CE, CSA, UL
Core Strands
7/0.25 mm
Voltage Rating
300 V
Maximum Operating Temperature
+80°C
Shielded/Unshielded
Unshielded
Series
Alpha Essentials LSZH Communication & Control
Fire Behaviour
Halogen Free
Minimum Operating Temperature
-20°C
Детайли за продукта
Unshielded Multi-Conductor Industrial Cable
Multi-conductor industrial cable that comprises stranded or solid tinned copper conductors, PVC insulation and overall PVC jacket.
Features and Benefits
Tinned copper conductors that resist corrosion
Stranded conductors for installation flexibility
Approvals
UL, CSA