Технически документи
Спецификации
Brand
Alpha WireCross Sectional Area
0.35 mm²
Number of Cores
2
American Wire Gauge
22 AWG
Screened/Unscreened
Unscreened
Length
305m
Sheath Colour
Grey
Cable Type
Control
Outer Diameter
4.06mm
Outer Sheath Material
LSZH
Cable Shape
Multicore
Characteristic Impedance
75 O
Shielded/Unshielded
Unshielded
Series
1172L
Core Strands
7/30 AWG
Voltage Rating
300 V
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
€ 395,70
€ 1,297 Всеки (ex VAT)
305
€ 395,70
€ 1,297 Всеки (ex VAT)
305
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Alpha WireCross Sectional Area
0.35 mm²
Number of Cores
2
American Wire Gauge
22 AWG
Screened/Unscreened
Unscreened
Length
305m
Sheath Colour
Grey
Cable Type
Control
Outer Diameter
4.06mm
Outer Sheath Material
LSZH
Cable Shape
Multicore
Characteristic Impedance
75 O
Shielded/Unshielded
Unshielded
Series
1172L
Core Strands
7/30 AWG
Voltage Rating
300 V
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C