Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.35 mm², Unscreened, 30m, Grey PVC Sheath,

Номер на артикул на RS: 828-2250Марка: Alpha Wire№ по каталога на производителя: 1172C SL005Distrelec Article No.: 30132815
brand-logo

Технически документи

Спецификации

Series

Alpha Essentials Communication & Control

Number of Cores

2

Cross Sectional Area

0.35 mm²

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Outer Diameter

4.17mm

Length

30m

Minimum Bend Radius

10 x Diameter

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Fire Behaviour

Halogen Free

Maximum Operating Temperature

+80°C

Conductor Resistance

16 Ω/1000ft

Minimum Operating Temperature

-20°C

Insulation material

PVC

Core Strands

7/0.25 mm

Drain Wire

No

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 49,73

€ 49,73 1 Reel of 30 Metres (ex VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.35 mm², Unscreened, 30m, Grey PVC Sheath,

€ 49,73

€ 49,73 1 Reel of 30 Metres (ex VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.35 mm², Unscreened, 30m, Grey PVC Sheath,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Series

Alpha Essentials Communication & Control

Number of Cores

2

Cross Sectional Area

0.35 mm²

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Outer Diameter

4.17mm

Length

30m

Minimum Bend Radius

10 x Diameter

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Fire Behaviour

Halogen Free

Maximum Operating Temperature

+80°C

Conductor Resistance

16 Ω/1000ft

Minimum Operating Temperature

-20°C

Insulation material

PVC

Core Strands

7/0.25 mm

Drain Wire

No

Може да се интересувате от