Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Allied Telesis GS910, GS910/8, Unmanaged 8 Port Gigabit Switch

Номер на артикул на RS: 136-3003Марка: Allied Telesis№ по каталога на производителя: AT-GS910/8-30
brand-logo

Технически документи

Спецификации

Number Of Ports

8

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

8

SFP Ports

0

Network Speed Class

Gigabit

Height

38mm

Network Speed

10/100/1000Mbit/s

Model

GS910, GS910/8

Width

210mm

Depth

121mm

Dimensions

210 x 121 x 38mm

Страна на произход

China

Детайли за продукта

GS910 Series Unmanaged Gigabit Switch

The Allied Telesis GS910 Series eco-friendly unmanaged Gigabit switch offers solutions for the desktop, and small networks. The GS910 series also features network loop guard technology, which automatically detects any unexpected network loops. Once the loop is solved, the port that has shut down is automatically recovered

• Power-saving features on each port
Including:
• Cable length detection and power minimisation
• Link-down power savings
• Wirespeed performance
• Non-blocking architecture
• Auto-negotiation Gigabit ports
• Auto MDI/MDI-X on TX ports
• Full-duplex flow control
• Sturdy metal case
• Silent operation; Fanless
• Operating temperature 0-50°C
• EAP/BPDU passthrough

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Allied Telesis GS910, GS910/8, Unmanaged 8 Port Gigabit Switch

P.O.A.

Allied Telesis GS910, GS910/8, Unmanaged 8 Port Gigabit Switch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Number Of Ports

8

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

8

SFP Ports

0

Network Speed Class

Gigabit

Height

38mm

Network Speed

10/100/1000Mbit/s

Model

GS910, GS910/8

Width

210mm

Depth

121mm

Dimensions

210 x 121 x 38mm

Страна на произход

China

Детайли за продукта

GS910 Series Unmanaged Gigabit Switch

The Allied Telesis GS910 Series eco-friendly unmanaged Gigabit switch offers solutions for the desktop, and small networks. The GS910 series also features network loop guard technology, which automatically detects any unexpected network loops. Once the loop is solved, the port that has shut down is automatically recovered

• Power-saving features on each port
Including:
• Cable length detection and power minimisation
• Link-down power savings
• Wirespeed performance
• Non-blocking architecture
• Auto-negotiation Gigabit ports
• Auto MDI/MDI-X on TX ports
• Full-duplex flow control
• Sturdy metal case
• Silent operation; Fanless
• Operating temperature 0-50°C
• EAP/BPDU passthrough

Може да се интересувате от