Alliance Memory NOR 64Mbit Parallel Flash Memory 48-Pin TSOP, M29W640GT7AN6E

Номер на артикул на RS: 230-6235Марка: Alliance Memory№ по каталога на производителя: M29W640GT7AN6E
brand-logo
Преглед на всички в Флаш памет

Технически документи

Спецификации

Memory Size

64Mbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Organisation

4M x 16 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Length

12mm

Height

1.20mm

Width

18.40mm

Dimensions

12 x 18.40 x 1.20mm

Series

M29W

Number of Words

4MB

Minimum Operating Temperature

-40 °C

Number of Bits per Word

16bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

70ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tray of 576) (ex VAT)

Alliance Memory NOR 64Mbit Parallel Flash Memory 48-Pin TSOP, M29W640GT7AN6E

P.O.A.

Each (In a Tray of 576) (ex VAT)

Alliance Memory NOR 64Mbit Parallel Flash Memory 48-Pin TSOP, M29W640GT7AN6E
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Memory Size

64Mbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Organisation

4M x 16 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Length

12mm

Height

1.20mm

Width

18.40mm

Dimensions

12 x 18.40 x 1.20mm

Series

M29W

Number of Words

4MB

Minimum Operating Temperature

-40 °C

Number of Bits per Word

16bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

70ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more