Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Alliance Memory SRAM, AS7C4096A-12TIN- 4Mbit

Номер на артикул на RS: 538-221Марка: Alliance Memory№ по каталога на производителя: AS7C4096A-12TIN
brand-logo
Преглед на всички в SRAM

Технически документи

Спецификации

Memory Size

4Mbit

Organisation

512K x 8 bit

Number of Words

512K

Number of Bits per Word

8bit

Maximum Random Access Time

12ns

Address Bus Width

19bit

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

44

Dimensions

18.54 x 10.29 x 1.05mm

Height

1.05mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

18.54mm

Width

10.29mm

Детайли за продукта

Static RAM, Alliance Memory

The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,93

€ 5,93 Всеки (ex VAT)

Alliance Memory SRAM, AS7C4096A-12TIN- 4Mbit

€ 5,93

€ 5,93 Всеки (ex VAT)

Alliance Memory SRAM, AS7C4096A-12TIN- 4Mbit
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 5,93
5 - 9€ 5,63
10 - 49€ 5,36
50 - 99€ 5,07
100+€ 4,67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Memory Size

4Mbit

Organisation

512K x 8 bit

Number of Words

512K

Number of Bits per Word

8bit

Maximum Random Access Time

12ns

Address Bus Width

19bit

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

44

Dimensions

18.54 x 10.29 x 1.05mm

Height

1.05mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

18.54mm

Width

10.29mm

Детайли за продукта

Static RAM, Alliance Memory

The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от