Технически документи
Спецификации
Brand
Alliance MemoryMemory Size
1Mbit
Organisation
128K x 8 bit
Number of Words
128K
Number of Bits per Word
8bit
Maximum Random Access Time
55ns
Address Bus Width
17bit
Low Power
Yes
Timing Type
Asynchronous
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
32
Dimensions
8 x 18.4 x 1mm
Height
1mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
8mm
Width
18.4mm
Minimum Operating Supply Voltage
2.7 V
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Static RAM, Alliance Memory
The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP
SRAM (Static Random Access Memory)
€ 5,48
€ 2,738 Each (In a Pack of 2) (ex VAT)
2
€ 5,48
€ 2,738 Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.
2
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 198 | € 2,738 | € 5,48 |
200 - 398 | € 2,709 | € 5,42 |
400 - 798 | € 2,663 | € 5,33 |
800 - 1598 | € 2,634 | € 5,27 |
1600+ | € 2,589 | € 5,18 |
Технически документи
Спецификации
Brand
Alliance MemoryMemory Size
1Mbit
Organisation
128K x 8 bit
Number of Words
128K
Number of Bits per Word
8bit
Maximum Random Access Time
55ns
Address Bus Width
17bit
Low Power
Yes
Timing Type
Asynchronous
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
32
Dimensions
8 x 18.4 x 1mm
Height
1mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
8mm
Width
18.4mm
Minimum Operating Supply Voltage
2.7 V
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Static RAM, Alliance Memory
The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP