Alliance Memory AS4C64M16D3B-12BIN, SDRAM 1GByte Through Hole, 800MHz, 78-Pin 78-ball FBGA

Номер на артикул на RS: 665-402Марка: Alliance Memory№ по каталога на производителя: AS4C64M16D3B-12BIN
brand-logo
Преглед на всички в SDRAM

Технически документи

Спецификации

Memory Size

1GByte

SDRAM Class

DDR3

Organisation

64M x 16

Data Rate

800MHz

Data Bus Width

16bit

Mounting Type

Through Hole

Package Type

78-ball FBGA

Pin Count

78

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 4,20

€ 4,20 Всеки (ex VAT)

Alliance Memory AS4C64M16D3B-12BIN, SDRAM 1GByte Through Hole, 800MHz, 78-Pin 78-ball FBGA

€ 4,20

€ 4,20 Всеки (ex VAT)

Alliance Memory AS4C64M16D3B-12BIN, SDRAM 1GByte Through Hole, 800MHz, 78-Pin 78-ball FBGA

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Memory Size

1GByte

SDRAM Class

DDR3

Organisation

64M x 16

Data Rate

800MHz

Data Bus Width

16bit

Mounting Type

Through Hole

Package Type

78-ball FBGA

Pin Count

78

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more