Alliance Memory AS4C512M16D4B-62BCN, SDRAM 8GBit Surface Mount, 96-Pin FBGA

Номер на артикул на RS: 326-847Марка: Alliance Memory№ по каталога на производителя: AS4C512M16D4B-62BCN
brand-logo
Преглед на всички в SDRAM

Технически документи

Спецификации

Memory Size

8Gbit

SDRAM Class

DDR4

Organisation

512M x 16

Data Bus Width

16bit

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,55

€ 3,55 Всеки (ex VAT)

Alliance Memory AS4C512M16D4B-62BCN, SDRAM 8GBit Surface Mount, 96-Pin FBGA

€ 3,55

€ 3,55 Всеки (ex VAT)

Alliance Memory AS4C512M16D4B-62BCN, SDRAM 8GBit Surface Mount, 96-Pin FBGA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Memory Size

8Gbit

SDRAM Class

DDR4

Organisation

512M x 16

Data Bus Width

16bit

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more