Alliance Memory AS4C4G8D4-62BCN, SDRAM 32GBit Surface Mount, 78-Pin FBGA

Номер на артикул на RS: 326-855Марка: Alliance Memory№ по каталога на производителя: AS4C4G8D4-62BCN
brand-logo
Преглед на всички в SDRAM

Технически документи

Спецификации

Memory Size

32Gbit

SDRAM Class

DDR4

Organisation

4G x 8

Data Bus Width

8bit

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

78

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 23,53

€ 23,53 Всеки (ex VAT)

Alliance Memory AS4C4G8D4-62BCN, SDRAM 32GBit Surface Mount, 78-Pin FBGA

€ 23,53

€ 23,53 Всеки (ex VAT)

Alliance Memory AS4C4G8D4-62BCN, SDRAM 32GBit Surface Mount, 78-Pin FBGA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Memory Size

32Gbit

SDRAM Class

DDR4

Organisation

4G x 8

Data Bus Width

8bit

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

78

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more