Alliance Memory AS4C256M16D4A-75BCN, SDRAM 4Gbit, 1330MHz 96-ball FBGA

Номер на артикул на RS: 259-2136Марка: Alliance Memory№ по каталога на производителя: AS4C256M16D4A-75BCN
brand-logo
Преглед на всички в SDRAM

Технически документи

Спецификации

Memory Size

4Gbit

SDRAM Class

DDR4

Organisation

256M x 16

Data Rate

1330MHz

Package Type

96-ball FBGA

Maximum Operating Temperature

95 °C

Minimum Operating Temperature

0 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,61

€ 8,61 Всеки (ex VAT)

Alliance Memory AS4C256M16D4A-75BCN, SDRAM 4Gbit, 1330MHz 96-ball FBGA
Изберете тип опаковка

€ 8,61

€ 8,61 Всеки (ex VAT)

Alliance Memory AS4C256M16D4A-75BCN, SDRAM 4Gbit, 1330MHz 96-ball FBGA
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Memory Size

4Gbit

SDRAM Class

DDR4

Organisation

256M x 16

Data Rate

1330MHz

Package Type

96-ball FBGA

Maximum Operating Temperature

95 °C

Minimum Operating Temperature

0 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more