Allen 22 piece L Shape Imperial, Metric, 1.5mm

Номер на артикул на RS: 297-1572Марка: Allen№ по каталога на производителя: 56618G
brand-logo

Технически документи

Спецификации

Brand

Allen

Imperial or Metric

Imperial, Metric

Number of Pieces

22

Hex Key Size

1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0mm

Shape

L

Short or Long Arm

Long

Material

Steel

Страна на произход

China

Детайли за продукта

Hex Key Set – Allen Ball Plus Drivers

This set of Hex Keys has been created and designed to offer a greater strength, torque and access. They feature L shaped and long reach keys. They are the ideal solution to reach deeply in-set bolts.

Features and Benefits
• The set of keys feature ball ends which improve access to restricted areas
• Manufactured from heat treated alloy steel with a black finish.
• Adhering to ASME/ANSI B18.3 (imperial), ASME/ANSI B18. 3.2MC (metric) and FRED. SPEC GGG-275D standards
• Features a 20 % stronger neck than most which is to product a greater torque and reduces the chance of breaking
• 25 % access, which helps reach the hardest of places
• Non-interference hinged caddy helps provide easy access for the user to each key
• The keys are precision formed to give an exact dimensional tolerance, to give a precise fit

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Allen 22 piece L Shape Imperial, Metric, 1.5mm

P.O.A.

Allen 22 piece L Shape Imperial, Metric, 1.5mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Allen

Imperial or Metric

Imperial, Metric

Number of Pieces

22

Hex Key Size

1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0mm

Shape

L

Short or Long Arm

Long

Material

Steel

Страна на произход

China

Детайли за продукта

Hex Key Set – Allen Ball Plus Drivers

This set of Hex Keys has been created and designed to offer a greater strength, torque and access. They feature L shaped and long reach keys. They are the ideal solution to reach deeply in-set bolts.

Features and Benefits
• The set of keys feature ball ends which improve access to restricted areas
• Manufactured from heat treated alloy steel with a black finish.
• Adhering to ASME/ANSI B18.3 (imperial), ASME/ANSI B18. 3.2MC (metric) and FRED. SPEC GGG-275D standards
• Features a 20 % stronger neck than most which is to product a greater torque and reduces the chance of breaking
• 25 % access, which helps reach the hardest of places
• Non-interference hinged caddy helps provide easy access for the user to each key
• The keys are precision formed to give an exact dimensional tolerance, to give a precise fit

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.

Може да се интересувате от