Allen Bradley Ultrasonic Threaded Barrel Proximity Sensor, M30, 3.5 m Detection, PNP NO/NC, 12 → 30 V dc

Номер на артикул на RS: 233-7595Марка: Allen Bradley№ по каталога на производителя: 873P-D30AIP2-3500-D5
brand-logo

Технически документи

Спецификации

Thread Size

M30

Sensor Technology

Ultrasonic

Detection Range

3.5 m

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 30 V dc

IP Rating

IP67

Length

98.9mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

1Hz

Switching Current

100 mA

Maximum Operating Temperature

+70°C

Switching Frequency

1 Hz

Страна на произход

Italy

Информацията за складовите наличности временно не е налична.

€ 668,21

€ 668,21 Всеки (ex VAT)

Allen Bradley Ultrasonic Threaded Barrel Proximity Sensor, M30, 3.5 m Detection, PNP NO/NC, 12 → 30 V dc

€ 668,21

€ 668,21 Всеки (ex VAT)

Allen Bradley Ultrasonic Threaded Barrel Proximity Sensor, M30, 3.5 m Detection, PNP NO/NC, 12 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Thread Size

M30

Sensor Technology

Ultrasonic

Detection Range

3.5 m

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 30 V dc

IP Rating

IP67

Length

98.9mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

1Hz

Switching Current

100 mA

Maximum Operating Temperature

+70°C

Switching Frequency

1 Hz

Страна на произход

Italy