Технически документи
Спецификации
Brand
Allen BradleySeries
856T
Component Type
Beacon
Current Type
AC, DC
Light Effect
Steady
Lens Colour
Green
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
24 V ac/dc
IP Rating
IP66, IP67
Base Diameter
70mm
Maximum Temperature
+70°C
Housing Colour
Black
Minimum Temperature
-30°C
Страна на произход
Austria
€ 108,53
€ 108,53 Всеки (ex VAT)
1
€ 108,53
€ 108,53 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Allen BradleySeries
856T
Component Type
Beacon
Current Type
AC, DC
Light Effect
Steady
Lens Colour
Green
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
24 V ac/dc
IP Rating
IP66, IP67
Base Diameter
70mm
Maximum Temperature
+70°C
Housing Colour
Black
Minimum Temperature
-30°C
Страна на произход
Austria