Allen Bradley 855P Series Green, Red Strobe Beacon, 24 V ac/dc, Panel Mount, LED Bulb

Технически документи
Спецификации
Brand
Allen BradleySupply Voltage
24 V ac/dc
Light Effect
Strobe
Lens Colour
Green, Red
Mounting Style
Panel Mount
Bulb Type
LED
Current Type
AC, DC
Base Diameter
30mm
Housing Colour
Black
Lamp Included
Yes
Series
855P
Multifunction
Yes
Height
42mm
Minimum Temperature
-25°C
Maximum Temperature
+60°C
Страна на произход
Austria
Детайли за продукта
855PD Dual Circuit LED Beacons
The 855PD series from Allen Bradley are dual circuit panel mount LED beacons. Available in two options, either a two colour LED beacon with half lens illumination or a two colour LED beacon with full lens illumination.
Mounts in standard 22.5 mm hole
Watertight panel alarms in three different sizes
UL Type 4/4X/13, IP65
Plug-in terminal blocks, IP2X finger-safe rated
Approvals
CE Marked and cULus listed (File No. E14840, Guides NKCR, NKCR7).
Standards
EN/IEC 60947-1, EN/IEC 60947-5-1, UL 508, CSA C22.2 No. 14.
€ 91,14
€ 91,14 Всеки (ex VAT)
1
€ 91,14
€ 91,14 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Allen BradleySupply Voltage
24 V ac/dc
Light Effect
Strobe
Lens Colour
Green, Red
Mounting Style
Panel Mount
Bulb Type
LED
Current Type
AC, DC
Base Diameter
30mm
Housing Colour
Black
Lamp Included
Yes
Series
855P
Multifunction
Yes
Height
42mm
Minimum Temperature
-25°C
Maximum Temperature
+60°C
Страна на произход
Austria
Детайли за продукта
855PD Dual Circuit LED Beacons
The 855PD series from Allen Bradley are dual circuit panel mount LED beacons. Available in two options, either a two colour LED beacon with half lens illumination or a two colour LED beacon with full lens illumination.
Mounts in standard 22.5 mm hole
Watertight panel alarms in three different sizes
UL Type 4/4X/13, IP65
Plug-in terminal blocks, IP2X finger-safe rated
Approvals
CE Marked and cULus listed (File No. E14840, Guides NKCR, NKCR7).
Standards
EN/IEC 60947-1, EN/IEC 60947-5-1, UL 508, CSA C22.2 No. 14.