Технически документи
Спецификации
Brand
Allen BradleySupply Voltage
24 V ac/dc
Light Effect
Flashing, Steady
Lens Colour
Red
Mounting Style
Panel Mount
Bulb Type
LED
Current Type
AC, DC
Base Diameter
45mm
Housing Colour
Black
Lamp Included
Yes
Series
855P
Multifunction
Yes
Height
72mm
Maximum Temperature
+60°C
Minimum Temperature
-25°C
Страна на произход
Austria
Детайли за продукта
855PB Static / Flashing LED
22.5mm panel mount
Static or Flashing selectable
IP65 rating
€ 83,09
€ 83,09 Всеки (ex VAT)
1
€ 83,09
€ 83,09 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Allen BradleySupply Voltage
24 V ac/dc
Light Effect
Flashing, Steady
Lens Colour
Red
Mounting Style
Panel Mount
Bulb Type
LED
Current Type
AC, DC
Base Diameter
45mm
Housing Colour
Black
Lamp Included
Yes
Series
855P
Multifunction
Yes
Height
72mm
Maximum Temperature
+60°C
Minimum Temperature
-25°C
Страна на произход
Austria
Детайли за продукта
855PB Static / Flashing LED
22.5mm panel mount
Static or Flashing selectable
IP65 rating