Технически документи
Спецификации
Brand
Allen BradleySupply Voltage
240 V ac
Decibels at 1 Metre
105dB
Current Type
AC
Mounting Style
Panel Mount
Diameter
65 mm
Application Type
Buzzer
Minimum Temperature
-25°C
Maximum Temperature
+60°C
Страна на произход
Germany
Детайли за продукта
855P Sounder
22.5mm panel mount
Can be combined with 800F series push buttons
Adjustable volume on 45mm and 65mm to <85dB
Selectable Continuous or Pulsing
65mm adds alternating frequency
IP65 rating
Buzzer
€ 98,41
€ 98,41 Всеки (ex VAT)
1
€ 98,41
€ 98,41 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Allen BradleySupply Voltage
240 V ac
Decibels at 1 Metre
105dB
Current Type
AC
Mounting Style
Panel Mount
Diameter
65 mm
Application Type
Buzzer
Minimum Temperature
-25°C
Maximum Temperature
+60°C
Страна на произход
Germany
Детайли за продукта
855P Sounder
22.5mm panel mount
Can be combined with 800F series push buttons
Adjustable volume on 45mm and 65mm to <85dB
Selectable Continuous or Pulsing
65mm adds alternating frequency
IP65 rating