Allen Bradley 836P Series Pressure Sensor, 0bar Min, 10bar Max, 4 → 20 mA, Analogue, PNP-NO/NC Output, Relative

Номер на артикул на RS: 136-5988Марка: Allen Bradley№ по каталога на производителя: 836P-D2NMGB14PA-D4IMPA: 616681
brand-logo

Технически документи

Спецификации

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

±1 %

Output Type

4 → 20 mA, Analogue, PNP-NO/NC

Media Measured

Gas, Liquid, Steam

Process Connection

NPT 1/4

Analogue Output

4 → 20 mA

Electrical Connection

4-Pin M12 DC Micro Connector

Communication Protocol

IO-LINK

Maximum Current

450 mA

Series

836P

Supply Voltage

15 → 35 V dc

Interface

IO-Link

Housing Material

Stainless Steel

Maximum Operating Temperature

+80°C

IP Rating

IP65, IP67

Minimum Operating Temperature

-20°C

Mounting Type

Vertical Mount

Страна на произход

Germany

Детайли за продукта

Allen Bradley 836P Solid-State IO-Link Pressure Sensor

Allen-Bradley 836P series solid-state pressure sensors are capable of measuring pressure of liquid or gases in a rugged, compact housing. The 836P sensors feature embedded IO-Link 1.1 communication protocol, which allows for easy integration while delivering data directly into a control system in an easy-to-use manner.
With a rotatable housing (320°) and head (330°), the flexible 836P display model accommodates the most space-critical applications. And for even greater adjustability, the large visual LED display can be rotated 180º. Additional features include pressure ranges from -1...551 bar (-14.5 psi to 8000 psi), tactile push buttons for easy setup, and an IP67 enclosure rating. 836P sensors have dual PNP or one PNP + one 4 mA to 20 mA output configurations in gauge, absolute or vacuum pressure measurement types with a large selection of process connections.

Features and Benefits

Corrosion resistant 316L stainless steel sensing element
Compact form factor
LED display
IP67 rated
Rotatable housing and head
Available in various process connections
IO-Link communication protocol

Информацията за складовите наличности временно не е налична.

€ 462,00

€ 462,00 Всеки (ex VAT)

Allen Bradley 836P Series Pressure Sensor, 0bar Min, 10bar Max, 4 → 20 mA, Analogue, PNP-NO/NC Output, Relative

€ 462,00

€ 462,00 Всеки (ex VAT)

Allen Bradley 836P Series Pressure Sensor, 0bar Min, 10bar Max, 4 → 20 mA, Analogue, PNP-NO/NC Output, Relative
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

±1 %

Output Type

4 → 20 mA, Analogue, PNP-NO/NC

Media Measured

Gas, Liquid, Steam

Process Connection

NPT 1/4

Analogue Output

4 → 20 mA

Electrical Connection

4-Pin M12 DC Micro Connector

Communication Protocol

IO-LINK

Maximum Current

450 mA

Series

836P

Supply Voltage

15 → 35 V dc

Interface

IO-Link

Housing Material

Stainless Steel

Maximum Operating Temperature

+80°C

IP Rating

IP65, IP67

Minimum Operating Temperature

-20°C

Mounting Type

Vertical Mount

Страна на произход

Germany

Детайли за продукта

Allen Bradley 836P Solid-State IO-Link Pressure Sensor

Allen-Bradley 836P series solid-state pressure sensors are capable of measuring pressure of liquid or gases in a rugged, compact housing. The 836P sensors feature embedded IO-Link 1.1 communication protocol, which allows for easy integration while delivering data directly into a control system in an easy-to-use manner.
With a rotatable housing (320°) and head (330°), the flexible 836P display model accommodates the most space-critical applications. And for even greater adjustability, the large visual LED display can be rotated 180º. Additional features include pressure ranges from -1...551 bar (-14.5 psi to 8000 psi), tactile push buttons for easy setup, and an IP67 enclosure rating. 836P sensors have dual PNP or one PNP + one 4 mA to 20 mA output configurations in gauge, absolute or vacuum pressure measurement types with a large selection of process connections.

Features and Benefits

Corrosion resistant 316L stainless steel sensing element
Compact form factor
LED display
IP67 rated
Rotatable housing and head
Available in various process connections
IO-Link communication protocol