Технически документи
Спецификации
Brand
Allen BradleyMonitoring Application
Temperature
Contact Configuration
DPST
Mounting Type
DIN Rail
Temperature Sensitivity
Overtemperature
Series
817
Height
89mm
Length
98.8mm
Operating Temperature Range
+60°C
Minimum Operating Temperature
-25°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
98.8 x 22.5 x 89mm
Страна на произход
Switzerland
Детайли за продукта
Allen-Bradley 817-E Range
Thermistor Protection Relays offer protective functions that are easily added and applied to motor control circuits. Typical applications include VFD Controlled Motors, Transformers, Bearings and Compressors.
Monitors over temperature
Connection of up to six PTC thermistors in series
Open and short circuit detection
Short circuit protected signal input
Status indication LEDs
No settings necessary
Compact 22.5mm DIN rail mount housing
Two versions available: Type E1, temperature protection, automatic reset. Type E2, temperature protection, status storage, auto, manual and remote reset options
Approvals
CE, cULus Listed
€ 210,36
€ 210,36 Всеки (ex VAT)
1
€ 210,36
€ 210,36 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Allen BradleyMonitoring Application
Temperature
Contact Configuration
DPST
Mounting Type
DIN Rail
Temperature Sensitivity
Overtemperature
Series
817
Height
89mm
Length
98.8mm
Operating Temperature Range
+60°C
Minimum Operating Temperature
-25°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
98.8 x 22.5 x 89mm
Страна на произход
Switzerland
Детайли за продукта
Allen-Bradley 817-E Range
Thermistor Protection Relays offer protective functions that are easily added and applied to motor control circuits. Typical applications include VFD Controlled Motors, Transformers, Bearings and Compressors.
Monitors over temperature
Connection of up to six PTC thermistors in series
Open and short circuit detection
Short circuit protected signal input
Status indication LEDs
No settings necessary
Compact 22.5mm DIN rail mount housing
Two versions available: Type E1, temperature protection, automatic reset. Type E2, temperature protection, status storage, auto, manual and remote reset options
Approvals
CE, cULus Listed