Технически документи
Спецификации
Brand
Allen BradleySeries
800Z
Contact Configuration
SPDT
Number Of Push Buttons
1
Push Button Actuation
Momentary
Mounting Type
Flush Mount
Housing Material
PBT, PET
Supply Current
100mA
IP Rating
IP66
Length
69.9mm
Width
40.9mm
Depth
48.3mm
Colour
Black, Yellow
Dimensions
69.9 x 40.9 x 48.3mm
Страна на произход
Mexico
Детайли за продукта
Zero Force Touch Buttons
Black polysulfone (VALOX 357) thermoplastic housing
Suitable for single or two hand control applications
Fits 22.5mm hole
Prewired or five-pin micro quick disconnect connector versions available
Reduces the risk of repetitive strain injuries
Ergonomic design for simple and easy operation
CE Marked
IP66 ingress protection
1200 psi hose down capability
A 30.5mm to 22.5mm hole adaptor is available separately
Approvals
UL/ UL listed for Canada
Zero Force & Opto Touch Switches
Actuated by sensors using patented Field Effect Technology which converts the touch of the operators hand into an electrical output. The two sensors have to be touched within 0.2 seconds of each other and can differentiate between a person's hand and most solid objects/substances, as well as resistance to accidental actuation via clothing, fluid, splashes etc.,There are built in diagnostic safeguards for power-up protection, foreign object intervention and film/deposit interference which all result in LED indication.
€ 268,64
€ 268,64 Всеки (ex VAT)
1
€ 268,64
€ 268,64 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Allen BradleySeries
800Z
Contact Configuration
SPDT
Number Of Push Buttons
1
Push Button Actuation
Momentary
Mounting Type
Flush Mount
Housing Material
PBT, PET
Supply Current
100mA
IP Rating
IP66
Length
69.9mm
Width
40.9mm
Depth
48.3mm
Colour
Black, Yellow
Dimensions
69.9 x 40.9 x 48.3mm
Страна на произход
Mexico
Детайли за продукта
Zero Force Touch Buttons
Black polysulfone (VALOX 357) thermoplastic housing
Suitable for single or two hand control applications
Fits 22.5mm hole
Prewired or five-pin micro quick disconnect connector versions available
Reduces the risk of repetitive strain injuries
Ergonomic design for simple and easy operation
CE Marked
IP66 ingress protection
1200 psi hose down capability
A 30.5mm to 22.5mm hole adaptor is available separately
Approvals
UL/ UL listed for Canada
Zero Force & Opto Touch Switches
Actuated by sensors using patented Field Effect Technology which converts the touch of the operators hand into an electrical output. The two sensors have to be touched within 0.2 seconds of each other and can differentiate between a person's hand and most solid objects/substances, as well as resistance to accidental actuation via clothing, fluid, splashes etc.,There are built in diagnostic safeguards for power-up protection, foreign object intervention and film/deposit interference which all result in LED indication.