Allen Bradley 800F Series Green, Red Momentary Push Button Head, 22mm Cutout, IP65

Номер на артикул на RS: 800-3555Марка: Allen Bradley№ по каталога на производителя: 800FP-U2E4F3
brand-logo

Технически документи

Спецификации

Series

800F

Cutout Diameter

22mm

Push Button Colour

Green, Red

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP65

Страна на произход

China

Детайли за продукта

800FP Multi Function Push Buttons

The illuminated and non-illuminated multi-function push buttons from Allen Bradley feature 2 or 3 operative buttons. The 2 operator style multi-function push button has a centre position which is reserved for the LED module which is essential for illumination.

2 or 3 function operation
Illuminated 2 function operation push button available

Информацията за складовите наличности временно не е налична.

€ 11,79

€ 11,79 Всеки (ex VAT)

Allen Bradley 800F Series Green, Red Momentary Push Button Head, 22mm Cutout, IP65

€ 11,79

€ 11,79 Всеки (ex VAT)

Allen Bradley 800F Series Green, Red Momentary Push Button Head, 22mm Cutout, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

800F

Cutout Diameter

22mm

Push Button Colour

Green, Red

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP65

Страна на произход

China

Детайли за продукта

800FP Multi Function Push Buttons

The illuminated and non-illuminated multi-function push buttons from Allen Bradley feature 2 or 3 operative buttons. The 2 operator style multi-function push button has a centre position which is reserved for the LED module which is essential for illumination.

2 or 3 function operation
Illuminated 2 function operation push button available