Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Allen Bradley 800F Series 2 Position Selector Switch Head, 22mm Cutout, Black Handle

Номер на артикул на RS: 800-3537Марка: Allen Bradley№ по каталога на производителя: 800FP-SM22
brand-logo
Преглед на всички в Selector Switch Heads

Технически документи

Спецификации

Actuator Colour

Black

Illuminated

No

Number of Positions

2

Cutout Diameter

22mm

Actuator Type

Standard Handle

Switch Actuation

Latching

Series

800F

IP Rating

IP66

Angle of Throw

60°

Страна на произход

China

Детайли за продукта

800FP Selector Switches

The 800FP range of selector switches from Allen Bradley feature an integral position indicator to visilby display the position of the switch from a distance. These push button selector switch operators have a switching angle 60 degrees with an erganomic thumb grip to offer increased ease of operation.

Integral position indicator
60 degree switching angle
Ergonomic thumb grip

Информацията за складовите наличности временно не е налична.

€ 10,21

€ 10,21 Всеки (ex VAT)

Allen Bradley 800F Series 2 Position Selector Switch Head, 22mm Cutout, Black Handle

€ 10,21

€ 10,21 Всеки (ex VAT)

Allen Bradley 800F Series 2 Position Selector Switch Head, 22mm Cutout, Black Handle
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Actuator Colour

Black

Illuminated

No

Number of Positions

2

Cutout Diameter

22mm

Actuator Type

Standard Handle

Switch Actuation

Latching

Series

800F

IP Rating

IP66

Angle of Throw

60°

Страна на произход

China

Детайли за продукта

800FP Selector Switches

The 800FP range of selector switches from Allen Bradley feature an integral position indicator to visilby display the position of the switch from a distance. These push button selector switch operators have a switching angle 60 degrees with an erganomic thumb grip to offer increased ease of operation.

Integral position indicator
60 degree switching angle
Ergonomic thumb grip