Технически документи
Спецификации
Brand
Allen BradleyActuator Colour
Black
Illuminated
No
Number of Positions
3
Cutout Diameter
22mm
Actuator Type
Standard Handle
Switch Actuation
Spring Return Left to Centre
Series
800F
IP Rating
IP66
Angle of Throw
60°
Страна на произход
China
Детайли за продукта
800FP Selector Switches
The 800FP range of selector switches from Allen Bradley feature an integral position indicator to visilby display the position of the switch from a distance. These push button selector switch operators have a switching angle 60 degrees with an erganomic thumb grip to offer increased ease of operation.
Integral position indicator
60 degree switching angle
Ergonomic thumb grip
€ 10,21
€ 10,21 Всеки (ex VAT)
1
€ 10,21
€ 10,21 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Allen BradleyActuator Colour
Black
Illuminated
No
Number of Positions
3
Cutout Diameter
22mm
Actuator Type
Standard Handle
Switch Actuation
Spring Return Left to Centre
Series
800F
IP Rating
IP66
Angle of Throw
60°
Страна на произход
China
Детайли за продукта
800FP Selector Switches
The 800FP range of selector switches from Allen Bradley feature an integral position indicator to visilby display the position of the switch from a distance. These push button selector switch operators have a switching angle 60 degrees with an erganomic thumb grip to offer increased ease of operation.
Integral position indicator
60 degree switching angle
Ergonomic thumb grip