Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Allen Bradley 10kΩ Rotary Potentiometer 1-Gang, 800FP-POT6

Номер на артикул на RS: 536-5065Марка: Allen Bradley№ по каталога на производителя: 800FP-POT6Distrelec Article No.: 30226092
brand-logo
Преглед на всички в Потенциометри

Технически документи

Спецификации

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Shaft Length

22.4mm

Shaft Diameter

6.35 mm

Distrelec Product Id

30226092

Страна на произход

China

Детайли за продукта

Single Turn Potentiometer

No soldering required – screw terminals
1 – 10 legend
10000Ω

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 68,17

€ 68,17 Всеки (ex VAT)

Allen Bradley 10kΩ Rotary Potentiometer 1-Gang, 800FP-POT6

€ 68,17

€ 68,17 Всеки (ex VAT)

Allen Bradley 10kΩ Rotary Potentiometer 1-Gang, 800FP-POT6
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Shaft Length

22.4mm

Shaft Diameter

6.35 mm

Distrelec Product Id

30226092

Страна на произход

China

Детайли за продукта

Single Turn Potentiometer

No soldering required – screw terminals
1 – 10 legend
10000Ω

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more