Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Allen Bradley, 800F, Panel Red LED Pilot Light, 22mm Cutout, IP65 IP66, Round, 24V ac/dc

Номер на артикул на RS: 134-8256Марка: Allen Bradley№ по каталога на производителя: 800FP-P4PN3R
brand-logo
Преглед на всички в Pilot Lights

Технически документи

Спецификации

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

24V ac/dc

Range

Bulletin

Pilot Light Colour

Red

Cutout Diameter

22mm

Series

800F

Lamp Type

LED

Mounting Type

Panel

IP Rating

IP65 IP66

Terminal Type

Screw

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Plastic

For Use With

Bulletin 800F 22.5 mm Push Buttons

Страна на произход

China

Детайли за продукта

Pilot Lights

Installable lenses
Nylon lenses for superior chemical compatibility
Low front of panel profile

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 29,08

€ 29,08 Всеки (ex VAT)

Allen Bradley, 800F, Panel Red LED Pilot Light, 22mm Cutout, IP65 IP66, Round, 24V ac/dc

€ 29,08

€ 29,08 Всеки (ex VAT)

Allen Bradley, 800F, Panel Red LED Pilot Light, 22mm Cutout, IP65 IP66, Round, 24V ac/dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

24V ac/dc

Range

Bulletin

Pilot Light Colour

Red

Cutout Diameter

22mm

Series

800F

Lamp Type

LED

Mounting Type

Panel

IP Rating

IP65 IP66

Terminal Type

Screw

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Plastic

For Use With

Bulletin 800F 22.5 mm Push Buttons

Страна на произход

China

Детайли за продукта

Pilot Lights

Installable lenses
Nylon lenses for superior chemical compatibility
Low front of panel profile

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

Може да се интересувате от