Allen Bradley 800F Series Yellow Momentary Push Button Head, 22mm Cutout, IP65

Номер на артикул на RS: 800-3518Марка: Allen Bradley№ по каталога на производителя: 800FP-F5
brand-logo

Технически документи

Спецификации

Series

800F

Cutout Diameter

22mm

Push Button Colour

Yellow

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP65

Страна на произход

China

Детайли за продукта

800FP Push Buttons

The push buttons heads from Allen Bradley feature a range of actuation and head types. This range of push buttons are designed to offer a low bezel profile when panel mounted. Variations include flush illuminated with momentary actuation, flush illuminated with latching actuation, extended non-illuminated with momentary actuation and flush non-illuminated with momentary actuation.

Low panel mounted profile
Multi-coloured types contain 1 cap of each colour

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 6,41

€ 6,41 Всеки (ex VAT)

Allen Bradley 800F Series Yellow Momentary Push Button Head, 22mm Cutout, IP65

€ 6,41

€ 6,41 Всеки (ex VAT)

Allen Bradley 800F Series Yellow Momentary Push Button Head, 22mm Cutout, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Series

800F

Cutout Diameter

22mm

Push Button Colour

Yellow

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP65

Страна на произход

China

Детайли за продукта

800FP Push Buttons

The push buttons heads from Allen Bradley feature a range of actuation and head types. This range of push buttons are designed to offer a low bezel profile when panel mounted. Variations include flush illuminated with momentary actuation, flush illuminated with latching actuation, extended non-illuminated with momentary actuation and flush non-illuminated with momentary actuation.

Low panel mounted profile
Multi-coloured types contain 1 cap of each colour

Може да се интересувате от