Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Allen Bradley 800F Series 3 Position Selector Switch Head, 22mm Cutout, Black Handle

Номер на артикул на RS: 511-8061Марка: Allen Bradley№ по каталога на производителя: 800FM-SM32
brand-logo
Преглед на всички в Selector Switch Heads

Технически документи

Спецификации

Actuator Colour

Black

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Actuator Type

Standard Handle

Switch Actuation

Latching

Series

800F

IP Rating

IP66

Angle of Throw

45°

Страна на произход

China

Детайли за продукта

Selector Switches

Integral position indicator
90 degree knob offset option for use in vertical mount enclosures
60 degree switching angle
Ergonomic thumb grip
Non illuminated, black with white insert operator
Select required contact configuration separately

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 9,96

€ 9,96 Всеки (ex VAT)

Allen Bradley 800F Series 3 Position Selector Switch Head, 22mm Cutout, Black Handle

€ 9,96

€ 9,96 Всеки (ex VAT)

Allen Bradley 800F Series 3 Position Selector Switch Head, 22mm Cutout, Black Handle
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Actuator Colour

Black

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Actuator Type

Standard Handle

Switch Actuation

Latching

Series

800F

IP Rating

IP66

Angle of Throw

45°

Страна на произход

China

Детайли за продукта

Selector Switches

Integral position indicator
90 degree knob offset option for use in vertical mount enclosures
60 degree switching angle
Ergonomic thumb grip
Non illuminated, black with white insert operator
Select required contact configuration separately

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

Може да се интересувате от