Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Allen Bradley 800F Series Blue Reset Push Button Head, 22mm Cutout, IP65

Номер на артикул на RS: 511-8241Марка: Allen Bradley№ по каталога на производителя: 800FM-R611
brand-logo

Технически документи

Спецификации

Series

800F

Cutout Diameter

22mm

Push Button Colour

Blue

Push Button Actuation

Reset

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP65

Push Button Diameter

29.6mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Страна на произход

China

Детайли за продукта

Reset Operator Button

Mechanical and electrical reset in one operator
Blue Cap – White ’R’
Durable metal adjustable reset rod
10mm pushers on rods
Will accept up to 4 single circuit contact blocks
Ultra low-profile appearance
Requires reset rod for operation (typically stock no. 511-8263)

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 11,86

€ 11,86 Всеки (ex VAT)

Allen Bradley 800F Series Blue Reset Push Button Head, 22mm Cutout, IP65

€ 11,86

€ 11,86 Всеки (ex VAT)

Allen Bradley 800F Series Blue Reset Push Button Head, 22mm Cutout, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Series

800F

Cutout Diameter

22mm

Push Button Colour

Blue

Push Button Actuation

Reset

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP65

Push Button Diameter

29.6mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Страна на произход

China

Детайли за продукта

Reset Operator Button

Mechanical and electrical reset in one operator
Blue Cap – White ’R’
Durable metal adjustable reset rod
10mm pushers on rods
Will accept up to 4 single circuit contact blocks
Ultra low-profile appearance
Requires reset rod for operation (typically stock no. 511-8263)

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

Може да се интересувате от