Технически документи
Спецификации
Brand
Allen BradleySeries
800F
Cutout Diameter
22mm
Pilot Light Colour
Red
Pilot Light Shape
Round
Pilot Light Material
Metal
IP Rating
IP66
Mounting Type
Panel Mount
Страна на произход
China
Детайли за продукта
Pilot Lights
Installable lenses
Nylon lenses for superior chemical compatibility
Low front of panel profile
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.
€ 4,82
€ 4,82 Всеки (ex VAT)
1
€ 4,82
€ 4,82 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Allen BradleySeries
800F
Cutout Diameter
22mm
Pilot Light Colour
Red
Pilot Light Shape
Round
Pilot Light Material
Metal
IP Rating
IP66
Mounting Type
Panel Mount
Страна на произход
China
Детайли за продукта
Pilot Lights
Installable lenses
Nylon lenses for superior chemical compatibility
Low front of panel profile
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.