Allen Bradley, 800F, Panel Mount Green LED Pilot Light, 22mm Cutout, IP66

Номер на артикул на RS: 511-7737Марка: Allen Bradley№ по каталога на производителя: 800FM-P3MN5G
brand-logo
Преглед на всички в Pilot Lights

Технически документи

Спецификации

Pilot Light Colour

Green

Cutout Diameter

22mm

Lamp Type

LED

Series

800F

Mounting Type

Panel Mount

IP Rating

IP66

Terminal Type

Screw

Current Rating

10A

Body Material

Metal

Страна на произход

China

Детайли за продукта

Pilot Light Assemblies

All the items you need for a working pilot light in the convenience of a single stock number

Fitted with metal latch and integrated LED module.
For other colours/voltage combinations please select component parts

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

Може да се интересувате от

€ 26,42

€ 26,42 Всеки (ex VAT)

Allen Bradley, 800F, Panel Mount Green LED Pilot Light, 22mm Cutout, IP66

€ 26,42

€ 26,42 Всеки (ex VAT)

Allen Bradley, 800F, Panel Mount Green LED Pilot Light, 22mm Cutout, IP66

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Pilot Light Colour

Green

Cutout Diameter

22mm

Lamp Type

LED

Series

800F

Mounting Type

Panel Mount

IP Rating

IP66

Terminal Type

Screw

Current Rating

10A

Body Material

Metal

Страна на произход

China

Детайли за продукта

Pilot Light Assemblies

All the items you need for a working pilot light in the convenience of a single stock number

Fitted with metal latch and integrated LED module.
For other colours/voltage combinations please select component parts

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

Може да се интересувате от