Технически документи
Спецификации
Brand
Allen BradleySeries
800F
Cutout Diameter
22mm
Push Button Colour
Yellow
Push Button Actuation
Momentary
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP65
Push Button Diameter
29.6mm
Illuminated
Yes
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Страна на произход
China
Детайли за продукта
Pushbutton Operators
Finished with corrosion resistant anodised plating
Low front of panel profile
Multi-coloured types contain 1 cap of each colour
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.
€ 9,05
€ 9,05 Всеки (ex VAT)
1
€ 9,05
€ 9,05 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Allen BradleySeries
800F
Cutout Diameter
22mm
Push Button Colour
Yellow
Push Button Actuation
Momentary
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP65
Push Button Diameter
29.6mm
Illuminated
Yes
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Страна на произход
China
Детайли за продукта
Pushbutton Operators
Finished with corrosion resistant anodised plating
Low front of panel profile
Multi-coloured types contain 1 cap of each colour
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.