Allen Bradley 800F Series Red Illuminated Momentary Push Button Head, 22mm Cutout, IP65

Номер на артикул на RS: 511-7923Марка: Allen Bradley№ по каталога на производителя: 800FM-LF4
brand-logo

Технически документи

Спецификации

Series

800F

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP65

Push Button Diameter

29.6mm

Illuminated

Yes

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Страна на произход

China

Детайли за продукта

Pushbutton Operators

Finished with corrosion resistant anodised plating
Low front of panel profile
Multi-coloured types contain 1 cap of each colour

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

€ 8,87

€ 8,87 Всеки (ex VAT)

Allen Bradley 800F Series Red Illuminated Momentary Push Button Head, 22mm Cutout, IP65

€ 8,87

€ 8,87 Всеки (ex VAT)

Allen Bradley 800F Series Red Illuminated Momentary Push Button Head, 22mm Cutout, IP65

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Series

800F

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP65

Push Button Diameter

29.6mm

Illuminated

Yes

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Страна на произход

China

Детайли за продукта

Pushbutton Operators

Finished with corrosion resistant anodised plating
Low front of panel profile
Multi-coloured types contain 1 cap of each colour

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.