Технически документи
Спецификации
Brand
Allen BradleySeries
800F
Cutout Diameter
22mm
Number of Positions
3
Key Type
Ronis
Key Withdrawal Position
Left
Switch Actuation
Latching
IP Rating
IP66
Angle of Throw
45°
Illuminated
No
Number Of Keys
2
Страна на произход
China
Детайли за продукта
Key Operated Selector Switches
Integral position indicator
Key removal in one position
Key type is Ronis 3825
60 degree switching angle
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.
€ 32,78
€ 32,78 Всеки (ex VAT)
1
€ 32,78
€ 32,78 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Allen BradleySeries
800F
Cutout Diameter
22mm
Number of Positions
3
Key Type
Ronis
Key Withdrawal Position
Left
Switch Actuation
Latching
IP Rating
IP66
Angle of Throw
45°
Illuminated
No
Number Of Keys
2
Страна на произход
China
Детайли за продукта
Key Operated Selector Switches
Integral position indicator
Key removal in one position
Key type is Ronis 3825
60 degree switching angle
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.