800F-PN3Y yellow led module, 24Vac/dc

Номер на артикул на RS: 511-8415Марка: Allen Bradley№ по каталога на производителя: 800F-PN3Y
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

Детайли за продукта

LED Modules

Superior brightness
Extremely visible LED
Leakage current resistant
100000 hours of continuous operation
Can be used on any 800F illuminated operator
Supplied complete with latch: plastic and metal options available

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

Може да се интересувате от
Allen Bradley 800F Light Block - Red, 24 V
€ 10,42Всеки (ex VAT)

P.O.A.

800F-PN3Y yellow led module, 24Vac/dc

P.O.A.

800F-PN3Y yellow led module, 24Vac/dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Allen Bradley 800F Light Block - Red, 24 V
€ 10,42Всеки (ex VAT)

Технически документи

Спецификации

Детайли за продукта

LED Modules

Superior brightness
Extremely visible LED
Leakage current resistant
100000 hours of continuous operation
Can be used on any 800F illuminated operator
Supplied complete with latch: plastic and metal options available

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

Може да се интересувате от
Allen Bradley 800F Light Block - Red, 24 V
€ 10,42Всеки (ex VAT)