Allen Bradley 800F Series Light Block, 24V

Номер на артикул на RS: 511-8437Марка: Allen Bradley№ по каталога на производителя: 800F-PN3W
brand-logo

Технически документи

Спецификации

Block Type

Light Block

Voltage Rating

24V

Series

800F

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

Yes

Страна на произход

China

Детайли за продукта

LED Modules

Superior brightness
Extremely visible LED
Leakage current resistant
100000 hours of continuous operation
Can be used on any 800F illuminated operator
Supplied complete with latch: plastic and metal options available

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

Може да се интересувате от
800F-PN3B blue led module, 24Vac/dc
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 10,64

€ 10,64 Всеки (ex VAT)

Allen Bradley 800F Series Light Block, 24V

€ 10,64

€ 10,64 Всеки (ex VAT)

Allen Bradley 800F Series Light Block, 24V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
800F-PN3B blue led module, 24Vac/dc
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Block Type

Light Block

Voltage Rating

24V

Series

800F

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

Yes

Страна на произход

China

Детайли за продукта

LED Modules

Superior brightness
Extremely visible LED
Leakage current resistant
100000 hours of continuous operation
Can be used on any 800F illuminated operator
Supplied complete with latch: plastic and metal options available

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

Може да се интересувате от
800F-PN3B blue led module, 24Vac/dc
P.O.A.Всеки (ex VAT)