Allen Bradley 800F Series Contact Block, 24V, 1NC

Номер на артикул на RS: 134-8242Марка: Allen Bradley№ по каталога на производителя: 800F-MX01
brand-logo

Технически документи

Спецификации

Block Type

Contact Block

Voltage Rating

24 V, 120 V, 240V

Series

800F

Contact Configuration

1NC

Terminal Type

Screw

Страна на произход

China

Детайли за продукта

Contact Blocks

Screw terminations
Durable hook & snap interface to latch
Colour-coded plungers for easy circuit identification
Bifurcation for superior contact wiping and optimal switching reliability
Latch and contact block combinations available.
Base mounted versions for use with enclosures.

CE Marked in compliance to relevant European Directive

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

Информацията за складовите наличности временно не е налична.

€ 7,91

€ 7,91 Всеки (ex VAT)

Allen Bradley 800F Series Contact Block, 24V, 1NC

€ 7,91

€ 7,91 Всеки (ex VAT)

Allen Bradley 800F Series Contact Block, 24V, 1NC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Block Type

Contact Block

Voltage Rating

24 V, 120 V, 240V

Series

800F

Contact Configuration

1NC

Terminal Type

Screw

Страна на произход

China

Детайли за продукта

Contact Blocks

Screw terminations
Durable hook & snap interface to latch
Colour-coded plungers for easy circuit identification
Bifurcation for superior contact wiping and optimal switching reliability
Latch and contact block combinations available.
Base mounted versions for use with enclosures.

CE Marked in compliance to relevant European Directive

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.