Allen Bradley 800F Light Block & Holder - Green, 240 V ac

Номер на артикул на RS: 134-8239Марка: Allen Bradley№ по каталога на производителя: 800F-MN7G
brand-logo

Технически документи

Спецификации

Block Type

Light Block

Series

800F

Voltage Rating

240V ac

Illumination Type

LED

Terminal Type

Screw

Current Rating

6mA

LED Included

Yes

Детайли за продукта

LED Modules

Superior brightness
Extremely visible LED
Leakage current resistant
100000 hours of continuous operation
Can be used on any 800F illuminated operator
Supplied complete with latch: plastic and metal options available

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

Може да се интересувате от
RS PRO Light Block, 240V ac, Green Light
€ 6,17Всеки (ex VAT)

€ 10,82

€ 10,82 Всеки (ex VAT)

Allen Bradley 800F Light Block & Holder - Green, 240 V ac

€ 10,82

€ 10,82 Всеки (ex VAT)

Allen Bradley 800F Light Block & Holder - Green, 240 V ac

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Light Block, 240V ac, Green Light
€ 6,17Всеки (ex VAT)

Технически документи

Спецификации

Block Type

Light Block

Series

800F

Voltage Rating

240V ac

Illumination Type

LED

Terminal Type

Screw

Current Rating

6mA

LED Included

Yes

Детайли за продукта

LED Modules

Superior brightness
Extremely visible LED
Leakage current resistant
100000 hours of continuous operation
Can be used on any 800F illuminated operator
Supplied complete with latch: plastic and metal options available

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

Може да се интересувате от
RS PRO Light Block, 240V ac, Green Light
€ 6,17Всеки (ex VAT)