Allen Bradley Grey Plastic 800F Push Button Enclosure - 4 Hole 22mm Diameter

Номер на артикул на RS: 511-8594Марка: Allen Bradley№ по каталога на производителя: 800F-4PM
brand-logo
Преглед на всички в Control Station Enclosures

Технически документи

Спецификации

Series

800F

Cutout Diameter

22mm

Number of Cutouts

4

Enclosure Colour

Grey

Enclosure Marking

None

Enclosure Material

Plastic

IP Rating

IP66

Страна на произход

China

Детайли за продукта

Plastic Pushbutton Enclosures

IP66, NEMA 4/4x/13
UL listed, CSA certified
Metric knockouts
Can be used with base mounted or latch mounted contact blocks

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

Може да се интересувате от

€ 40,15

€ 40,15 Всеки (ex VAT)

Allen Bradley Grey Plastic 800F Push Button Enclosure - 4 Hole 22mm Diameter

€ 40,15

€ 40,15 Всеки (ex VAT)

Allen Bradley Grey Plastic 800F Push Button Enclosure - 4 Hole 22mm Diameter

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Series

800F

Cutout Diameter

22mm

Number of Cutouts

4

Enclosure Colour

Grey

Enclosure Marking

None

Enclosure Material

Plastic

IP Rating

IP66

Страна на произход

China

Детайли за продукта

Plastic Pushbutton Enclosures

IP66, NEMA 4/4x/13
UL listed, CSA certified
Metric knockouts
Can be used with base mounted or latch mounted contact blocks

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

Може да се интересувате от