Allen Bradley Control Station Switch

Номер на артикул на RS: 511-8229Марка: Allen Bradley№ по каталога на производителя: 800F-1PP2
brand-logo
Преглед на всички в Control Stations

Технически документи

Спецификации

Normal State Configuration

NO

Number of Positions

2

Страна на произход

China

Детайли за продукта

Pushbutton/Selector Switch Stations

Single button and selector switch stations are fitted with 1 N/O contact
Stop-start station is fitted with 1 N/C and 1 N/O contact

CE marked in compliance to relevant European Directive

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

Може да се интересувате от

€ 48,51

€ 48,51 Всеки (ex VAT)

Allen Bradley Control Station Switch

€ 48,51

€ 48,51 Всеки (ex VAT)

Allen Bradley Control Station Switch

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Normal State Configuration

NO

Number of Positions

2

Страна на произход

China

Детайли за продукта

Pushbutton/Selector Switch Stations

Single button and selector switch stations are fitted with 1 N/O contact
Stop-start station is fitted with 1 N/C and 1 N/O contact

CE marked in compliance to relevant European Directive

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

Може да се интересувате от