Технически документи
Спецификации
Brand
Allen BradleyPush Button Colour
Black
Enclosure Colour
Grey
Contact Configuration
1NO
Enclosure Material
Plastic
IP Rating
IP66
Cutout Diameter
22mm
Страна на произход
China
Детайли за продукта
Pushbutton/Selector Switch Stations
Single button and selector switch stations are fitted with 1 N/O contact
Stop-start station is fitted with 1 N/C and 1 N/O contact
CE marked in compliance to relevant European Directive
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.
€ 45,02
€ 45,02 Всеки (ex VAT)
1
€ 45,02
€ 45,02 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Allen BradleyPush Button Colour
Black
Enclosure Colour
Grey
Contact Configuration
1NO
Enclosure Material
Plastic
IP Rating
IP66
Cutout Diameter
22mm
Страна на произход
China
Детайли за продукта
Pushbutton/Selector Switch Stations
Single button and selector switch stations are fitted with 1 N/O contact
Stop-start station is fitted with 1 N/C and 1 N/O contact
CE marked in compliance to relevant European Directive
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.