Технически документи
Спецификации
Brand
Allen BradleyCoil Voltage
24 V dc
Number of Poles
4
Contact Voltage Rating
690 V ac
Contact Current Rating
10 A
Series
700K
Range
700 Series
Normal State Configuration
4NO
Number Of Auxiliary Contacts
4
Terminal Type
Screw
Length
108.2mm
Width
44.9mm
Depth
78.7mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+60°C
Страна на произход
Italy
Детайли за продукта
Allen Bradley IEC Miniature Control Relays 700-K
Safeguard your motor with the 700-K series of IEC Miniature Control Relays by Allen Bradley.
These industrial control relays can easily handle low-energy signals. They are perfect for demanding industrial applications due to their incorporated features such as timing options, extended contact life, and mechanically linked contacts. They are also space saving and versatile due to their small size. The IEC design ensures that these control relays meet high international standards for quality and safety. They are also compatible with the same accessories as the 100 IEC contactors, allowing you to easily create and personalise your perfect motor control system.
Features and Benefits:
IEC industrial relay
Enhanced safety due to IP2X Finger Protection rating
Convenient small size ensures application flexibility
Increased reliability due to bifurcated contacts - Ideal for low-level signals
Optional integrated coil protection diode
Cost-effective - Low power consumption and long life
Switch up to 690V AC and DC
Easy installation - Can be DIN rail or panel mounted
Allen Bradley industrial components, from Rockwell Automation, are designed, tested and manufactured to meet high global standards for quality, reliability and safety. Their innovative devices ensure that you can find the ideal solution for your specific application at a reasonable price. They also offer a high-level of support to keep your processes running efficiently.
Standards:
IEC/EN 60947-1,-5-1,-5-4
UL 508
CSA 22.2. No. 14
NF F 62-000
Approvals:
CE marked
cULus listed (File No. E33916, Guide No. NKCR and NKCR7)
€ 52,10
€ 52,10 Всеки (ex VAT)
1
€ 52,10
€ 52,10 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Allen BradleyCoil Voltage
24 V dc
Number of Poles
4
Contact Voltage Rating
690 V ac
Contact Current Rating
10 A
Series
700K
Range
700 Series
Normal State Configuration
4NO
Number Of Auxiliary Contacts
4
Terminal Type
Screw
Length
108.2mm
Width
44.9mm
Depth
78.7mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+60°C
Страна на произход
Italy
Детайли за продукта
Allen Bradley IEC Miniature Control Relays 700-K
Safeguard your motor with the 700-K series of IEC Miniature Control Relays by Allen Bradley.
These industrial control relays can easily handle low-energy signals. They are perfect for demanding industrial applications due to their incorporated features such as timing options, extended contact life, and mechanically linked contacts. They are also space saving and versatile due to their small size. The IEC design ensures that these control relays meet high international standards for quality and safety. They are also compatible with the same accessories as the 100 IEC contactors, allowing you to easily create and personalise your perfect motor control system.
Features and Benefits:
IEC industrial relay
Enhanced safety due to IP2X Finger Protection rating
Convenient small size ensures application flexibility
Increased reliability due to bifurcated contacts - Ideal for low-level signals
Optional integrated coil protection diode
Cost-effective - Low power consumption and long life
Switch up to 690V AC and DC
Easy installation - Can be DIN rail or panel mounted
Allen Bradley industrial components, from Rockwell Automation, are designed, tested and manufactured to meet high global standards for quality, reliability and safety. Their innovative devices ensure that you can find the ideal solution for your specific application at a reasonable price. They also offer a high-level of support to keep your processes running efficiently.
Standards:
IEC/EN 60947-1,-5-1,-5-4
UL 508
CSA 22.2. No. 14
NF F 62-000
Approvals:
CE marked
cULus listed (File No. E33916, Guide No. NKCR and NKCR7)