Allen Bradley 700 Series 700K Contactor, 24 V dc Coil, 4-Pole, 10 A, 4NO, 690 V ac

Номер на артикул на RS: 502-159Марка: Allen Bradley№ по каталога на производителя: 700-K40E-DJ
brand-logo
Преглед на всички в Контактори

Технически документи

Спецификации

Coil Voltage

24 V dc

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

700 Series

Series

700K

Normal State Configuration

4NO

Terminal Type

Screw

Length

108.2mm

Width

44.9mm

Depth

78.7mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+80°C

Страна на произход

Switzerland

Детайли за продукта

Allen Bradley IEC Miniature Control Relays 700-K

Safeguard your motor with the 700-K series of IEC Miniature Control Relays by Allen Bradley.

These industrial control relays can easily handle low-energy signals. They are perfect for demanding industrial applications due to their incorporated features such as timing options, extended contact life, and mechanically linked contacts. They are also space saving and versatile due to their small size. The IEC design ensures that these control relays meet high international standards for quality and safety. They are also compatible with the same accessories as the 100 IEC contactors, allowing you to easily create and personalise your perfect motor control system.

Features and Benefits:

• IEC industrial relay
• Enhanced safety due to IP2X Finger Protection rating
• Convenient small size ensures application flexibility
• Increased reliability due to bifurcated contacts - Ideal for low-level signals
• Optional integrated coil protection diode
• Cost-effective - Low power consumption and long life
• Switch up to 690V AC and DC
• Easy installation - Can be DIN rail or panel mounted

Allen Bradley industrial components, from Rockwell Automation, are designed, tested and manufactured to meet high global standards for quality, reliability and safety. Their innovative devices ensure that you can find the ideal solution for your specific application at a reasonable price. They also offer a high-level of support to keep your processes running efficiently.

Standards:

IEC/EN 60947-1,-5-1,-5-4
UL 508
CSA 22.2. No. 14
NF F 62-000

Approvals:

CE marked
cULus listed (File No. E33916, Guide No. NKCR and NKCR7)

Информацията за складовите наличности временно не е налична.

€ 72,51

€ 72,51 Всеки (ex VAT)

Allen Bradley 700 Series 700K Contactor, 24 V dc Coil, 4-Pole, 10 A, 4NO, 690 V ac

€ 72,51

€ 72,51 Всеки (ex VAT)

Allen Bradley 700 Series 700K Contactor, 24 V dc Coil, 4-Pole, 10 A, 4NO, 690 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Coil Voltage

24 V dc

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

700 Series

Series

700K

Normal State Configuration

4NO

Terminal Type

Screw

Length

108.2mm

Width

44.9mm

Depth

78.7mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+80°C

Страна на произход

Switzerland

Детайли за продукта

Allen Bradley IEC Miniature Control Relays 700-K

Safeguard your motor with the 700-K series of IEC Miniature Control Relays by Allen Bradley.

These industrial control relays can easily handle low-energy signals. They are perfect for demanding industrial applications due to their incorporated features such as timing options, extended contact life, and mechanically linked contacts. They are also space saving and versatile due to their small size. The IEC design ensures that these control relays meet high international standards for quality and safety. They are also compatible with the same accessories as the 100 IEC contactors, allowing you to easily create and personalise your perfect motor control system.

Features and Benefits:

• IEC industrial relay
• Enhanced safety due to IP2X Finger Protection rating
• Convenient small size ensures application flexibility
• Increased reliability due to bifurcated contacts - Ideal for low-level signals
• Optional integrated coil protection diode
• Cost-effective - Low power consumption and long life
• Switch up to 690V AC and DC
• Easy installation - Can be DIN rail or panel mounted

Allen Bradley industrial components, from Rockwell Automation, are designed, tested and manufactured to meet high global standards for quality, reliability and safety. Their innovative devices ensure that you can find the ideal solution for your specific application at a reasonable price. They also offer a high-level of support to keep your processes running efficiently.

Standards:

IEC/EN 60947-1,-5-1,-5-4
UL 508
CSA 22.2. No. 14
NF F 62-000

Approvals:

CE marked
cULus listed (File No. E33916, Guide No. NKCR and NKCR7)