Allen Bradley Plug In Non-Latching Relay, 24V ac Coil, 10A Switching Current, 3PDT

Номер на артикул на RS: 220-9081Марка: Allen Bradley№ по каталога на производителя: 700-HA33A24-3-4
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

24V ac

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Coil Resistance

74 O

Coil Power

2W

Series

700-HA33

Isolation Coil To Contact

2kV

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 27,44

€ 27,44 Всеки (ex VAT)

Allen Bradley Plug In Non-Latching Relay, 24V ac Coil, 10A Switching Current, 3PDT

€ 27,44

€ 27,44 Всеки (ex VAT)

Allen Bradley Plug In Non-Latching Relay, 24V ac Coil, 10A Switching Current, 3PDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Coil Voltage

24V ac

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Coil Resistance

74 O

Coil Power

2W

Series

700-HA33

Isolation Coil To Contact

2kV

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more