Allen Bradley Plug In Non-Latching Relay, 110V dc Coil, 10A Switching Current, DPDT

Номер на артикул на RS: 220-9034Марка: Allen Bradley№ по каталога на производителя: 700-HA32Z1
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

110V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Coil Resistance

9420 O

Coil Power

1.3W

Series

700-HA32

Isolation Coil To Contact

2kV

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 20,69

€ 20,69 Всеки (ex VAT)

Allen Bradley Plug In Non-Latching Relay, 110V dc Coil, 10A Switching Current, DPDT

€ 20,69

€ 20,69 Всеки (ex VAT)

Allen Bradley Plug In Non-Latching Relay, 110V dc Coil, 10A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Coil Voltage

110V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Coil Resistance

9420 O

Coil Power

1.3W

Series

700-HA32

Isolation Coil To Contact

2kV

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more