Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Allen Bradley Guardmaster, GSR 440R / Guardmaster CI Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts

Номер на артикул на RS: 751-1037Марка: Allen Bradley№ по каталога на производителя: 440R-S13R2
brand-logo
Преглед на всички в Предпазни релета

Технически документи

Спецификации

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

3

Function

Safety Monitoring

Auxiliary Contacts

1

Reset Method

Automatic, Manual, Monitored

Range

Guardmaster, GSR

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Configurable

Yes

Series

440R / Guardmaster CI

Width

22.5mm

Depth

119mm

Performance Level

e

Length

114mm

Страна на произход

Poland

Детайли за продукта

Rockwell Automation Guardmaster 440R SI/CI - Single Input Safety Relays

Ensure easier installation and a simplified yet high-performance safety control system with the 440R SI/CI Guardmaster Safety Relays by Rockwell Automation. These relays are perfectly suited for simple safety functions using one dual or single channel safety device, and for global E-stop function in combination with another GSR relay.

With the Guardmaster family of safety relays, many important components in a control system such as safety interlock switches, pressure sensitive safety mats, emergency stop devices, and OSSD devices such as safety light curtains are compatible with the same relay without added configuration, saving you time and money. These 440R SI/CI Safety Relays help you to minimise downtime through reliable, fast fault detection which prevents risk of damage to machinery and protects personnel from injury.

Features and Benefits:

• Compact solution which saves energy and space on DIN rail
• TÜV-approved single rotary switch configures auto/manual or monitored manual reset
• Universal inputs are fully compatible with interlocks, light curtains, safety mats, E-stops, and SensaGuard
• Single wire safety output connects to control other safety relays e.g. as Global E-Stop and expand with output modules while maintaining SIL 3, PL
• Suitable for applications up to PLe, Cat. 4 per ISO 13849-1 and SIL CL3 per IEC 62061
• Terminals are grouped together for power, inputs and outputs for clear connection

Note:

Terminals on the CI model are arranged in a similar layout to legacy Guardmaster MSR safety relays.

Информацията за складовите наличности временно не е налична.

€ 289,56

€ 289,56 Всеки (ex VAT)

Allen Bradley Guardmaster, GSR 440R / Guardmaster CI Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts

€ 289,56

€ 289,56 Всеки (ex VAT)

Allen Bradley Guardmaster, GSR 440R / Guardmaster CI Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

3

Function

Safety Monitoring

Auxiliary Contacts

1

Reset Method

Automatic, Manual, Monitored

Range

Guardmaster, GSR

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Configurable

Yes

Series

440R / Guardmaster CI

Width

22.5mm

Depth

119mm

Performance Level

e

Length

114mm

Страна на произход

Poland

Детайли за продукта

Rockwell Automation Guardmaster 440R SI/CI - Single Input Safety Relays

Ensure easier installation and a simplified yet high-performance safety control system with the 440R SI/CI Guardmaster Safety Relays by Rockwell Automation. These relays are perfectly suited for simple safety functions using one dual or single channel safety device, and for global E-stop function in combination with another GSR relay.

With the Guardmaster family of safety relays, many important components in a control system such as safety interlock switches, pressure sensitive safety mats, emergency stop devices, and OSSD devices such as safety light curtains are compatible with the same relay without added configuration, saving you time and money. These 440R SI/CI Safety Relays help you to minimise downtime through reliable, fast fault detection which prevents risk of damage to machinery and protects personnel from injury.

Features and Benefits:

• Compact solution which saves energy and space on DIN rail
• TÜV-approved single rotary switch configures auto/manual or monitored manual reset
• Universal inputs are fully compatible with interlocks, light curtains, safety mats, E-stops, and SensaGuard
• Single wire safety output connects to control other safety relays e.g. as Global E-Stop and expand with output modules while maintaining SIL 3, PL
• Suitable for applications up to PLe, Cat. 4 per ISO 13849-1 and SIL CL3 per IEC 62061
• Terminals are grouped together for power, inputs and outputs for clear connection

Note:

Terminals on the CI model are arranged in a similar layout to legacy Guardmaster MSR safety relays.