Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Allen Bradley 440R / MSR5T Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts

Номер на артикул на RS: 193-0520Марка: Allen Bradley№ по каталога на производителя: 440R-B23020
brand-logo
Преглед на всички в Предпазни релета

Технически документи

Спецификации

Supply Voltage

24V ac/dc

Number of Channels

1

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Reset Method

Automatic, Manual, Monitored

Range

Guardmaster MSR, Minotaur

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

Terminal Type

Screw

Series

440R / MSR5T

Depth

22.5mm

Width

75mm

Performance Level

e

Length

99mm

Страна на произход

Czech Republic

Детайли за продукта

Rockwell Automation Minotaur MSR5T, Single Channel Safety Relay

The Minotaur MSR5T Safety Relay by Rockwell Automation ensures dependable fault detection in a safety control system and reliable protection for people and machinery in the workplace. This safety relay has a single channel input operation and is ideal for use with interlock switches and emergency stop devices, helping you to maximise safety and minimise downtime.

To operate the MSR5T a supply voltage must be applied via the safety device. It features 3NO (Normally Open) Safety Outputs and 1NC (Normally Closed) Auxiliary for control indication.

Features and Benefits:

• Fail-safe internal monitoring for superior performance
• Ensures correct switching of up to 3 contactors with monitoring
• Single channel input for use with interlock switches and emergency stop buttons
• 3 uncommitted safety output circuits and provides a contactor monitoring facility and auxiliary output for indication purposes
• Power failure on safety critical internal faults result in a lock-out to a safe state

Standards:

EN 60204; EN 292

Информацията за складовите наличности временно не е налична.

€ 392,35

€ 392,35 Всеки (ex VAT)

Allen Bradley 440R / MSR5T Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts

€ 392,35

€ 392,35 Всеки (ex VAT)

Allen Bradley 440R / MSR5T Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Supply Voltage

24V ac/dc

Number of Channels

1

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Reset Method

Automatic, Manual, Monitored

Range

Guardmaster MSR, Minotaur

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

Terminal Type

Screw

Series

440R / MSR5T

Depth

22.5mm

Width

75mm

Performance Level

e

Length

99mm

Страна на произход

Czech Republic

Детайли за продукта

Rockwell Automation Minotaur MSR5T, Single Channel Safety Relay

The Minotaur MSR5T Safety Relay by Rockwell Automation ensures dependable fault detection in a safety control system and reliable protection for people and machinery in the workplace. This safety relay has a single channel input operation and is ideal for use with interlock switches and emergency stop devices, helping you to maximise safety and minimise downtime.

To operate the MSR5T a supply voltage must be applied via the safety device. It features 3NO (Normally Open) Safety Outputs and 1NC (Normally Closed) Auxiliary for control indication.

Features and Benefits:

• Fail-safe internal monitoring for superior performance
• Ensures correct switching of up to 3 contactors with monitoring
• Single channel input for use with interlock switches and emergency stop buttons
• 3 uncommitted safety output circuits and provides a contactor monitoring facility and auxiliary output for indication purposes
• Power failure on safety critical internal faults result in a lock-out to a safe state

Standards:

EN 60204; EN 292